Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82790C0475N265Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel80K8416RL
Cut Tape80K8416
Product RangeB82790C0 Series
Your Part Number
4,022 In Stock
18,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.680 | $2.68 |
| Total Price | $2.68 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.680 |
| 25+ | $2.100 |
| 100+ | $1.890 |
| 250+ | $1.760 |
| 500+ | $1.730 |
| 1000+ | $1.700 |
| 5000+ | $1.660 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82790C0475N265Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel80K8416RL
Cut Tape80K8416
Product RangeB82790C0 Series
Technical Datasheet
DC Current Rating200mA
Inductance4.7mH
DC Resistance Max0.51ohm
Product RangeB82790C0 Series
Impedance-
Common Mode Filter Case7.1mm x 6mm x 4.9mm
Inductor Case / Package-
Product Length7.1mm
Product Width6mm
Product Height4.9mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The B82790C0475N265 is a 500mA data and signal line ring core Common Mode Choke suitable for reflow soldering. It has ferrite core, PPS case and bifilar winding, electro-plated Ni and Sn layer composition CuSn6 base terminals.
- AEC-Q200 qualified
- UL94V-0 Flammability rating
Applications
Industrial, Automotive, Signal Processing
Warnings
Ferrites are sensitive to direct impact. This can cause the core material to flake or lead to breakage of the core.
Technical Specifications
DC Current Rating
200mA
DC Resistance Max
0.51ohm
Impedance
-
Inductor Case / Package
-
Product Width
6mm
Operating Temperature Min
-40°C
Qualification
-
Inductance
4.7mH
Product Range
B82790C0 Series
Common Mode Filter Case
7.1mm x 6mm x 4.9mm
Product Length
7.1mm
Product Height
4.9mm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
