Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82790S0513N201Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel25M8352RL
Cut Tape25M8352
Product RangeB82790S0 Series
Your Part Number
8,879 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.700 | $2.70 |
| Total Price | $2.70 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.700 |
| 25+ | $2.150 |
| 100+ | $1.650 |
| 250+ | $1.610 |
| 500+ | $1.520 |
| 1000+ | $1.480 |
| 5000+ | $1.450 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82790S0513N201Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel25M8352RL
Cut Tape25M8352
Product RangeB82790S0 Series
Technical Datasheet
DC Current Rating500mA
Inductance51µH
DC Resistance Max0.14ohm
Product RangeB82790S0 Series
Impedance-
Common Mode Filter Case7.1mm x 6mm x 4.9mm
Inductor Case / Package-
Product Length7.1mm
Product Width6mm
Product Height4.9mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Product Overview
The B82790S0 series from EPCOS are common mode chokes. It functions the suppression of asymmetrical and symmetrical interference coupled on lines. The high frequency portion of symmetrical data signal are decreased until the EMC problems are reduced significantly.
- Current compensated ring core double choke
- Rated voltage of 42VAC (50/60 Hz) / 80VDC
- Ferrite core and sector winding
- Suitable for reflow soldering
- Automotive grade AEC-Q200 qualified
- PPS case (UL 94 V-0)
- 0.025mH and 0.051mH Inductance values available
- Rated current of 500mA
- 7.1mm x 6mm x 4.9mm case size
Applications
Industrial, Power Management, Consumer Electronics, Portable Devices, Automotive
Technical Specifications
DC Current Rating
500mA
DC Resistance Max
0.14ohm
Impedance
-
Inductor Case / Package
-
Product Width
6mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Inductance
51µH
Product Range
B82790S0 Series
Common Mode Filter Case
7.1mm x 6mm x 4.9mm
Product Length
7.1mm
Product Height
4.9mm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Alternatives for B82790S0513N201
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
