Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82791H2301N001Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.12P7392
Product RangeB82791H Series
Your Part Number
294 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.270 |
| 10+ | $2.780 |
| 25+ | $2.500 |
| 50+ | $2.390 |
| 100+ | $2.290 |
| 500+ | $2.180 |
| 1000+ | $2.140 |
| 2500+ | $2.100 |
Price for:Each
Minimum: 1
Multiple: 1
$3.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82791H2301N001Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.12P7392
Product RangeB82791H Series
Technical Datasheet
Inductance30mH
DC Current Rating300mA
DC Resistance Max2.2ohm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeB82791H Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
30mH
DC Resistance Max
2.2ohm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
DC Current Rating
300mA
Operating Temperature Min
-40°C
Product Range
B82791H Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
