Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82792C2475N365Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel13J5765RL
Cut Tape13J5765
Product RangeB82792C2 Series
Your Part Number
700 In Stock
3,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.660 | $5.66 |
| Total Price | $5.66 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.660 |
| 25+ | $4.490 |
| 100+ | $3.680 |
| 250+ | $3.580 |
| 500+ | $3.400 |
| 1000+ | $3.310 |
| 5000+ | $3.260 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82792C2475N365Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel13J5765RL
Cut Tape13J5765
Product RangeB82792C2 Series
Technical Datasheet
DC Current Rating300mA
Inductance4.7mH
DC Resistance Max0.7ohm
Product RangeB82792C2 Series
Impedance-
Common Mode Filter Case11.5mm x 10.5mm x 7.3mm
Inductor Case / Package-
Product Length11.5mm
Product Width10.5mm
Product Height7.3mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Current Rating
300mA
DC Resistance Max
0.7ohm
Impedance
-
Inductor Case / Package
-
Product Width
10.5mm
Operating Temperature Min
-40°C
Qualification
-
Inductance
4.7mH
Product Range
B82792C2 Series
Common Mode Filter Case
11.5mm x 10.5mm x 7.3mm
Product Length
11.5mm
Product Height
7.3mm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
