Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82793C0104N201Copy
Newark Part No.92AH4163
Product RangeB82793C0 Series
Your Part Number
100 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $2.130 |
| 10+ | $1.810 |
| 25+ | $1.650 |
| 50+ | $1.590 |
| 100+ | $1.550 |
| 250+ | $1.450 |
| 1000+ | $1.390 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82793C0104N201Copy
Newark Part No.92AH4163
Product RangeB82793C0 Series
Technical Datasheet
DC Current Rating500mA
Inductance100µH
DC Resistance Max0.18ohm
Product RangeB82793C0 Series
Common Mode Filter Case7.1mm x 6mm x 4.8mm
Impedance-
Inductor Case / Package-
Product Length7.1mm
Product Width6mm
Product Height4.8mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Current Rating
500mA
DC Resistance Max
0.18ohm
Common Mode Filter Case
7.1mm x 6mm x 4.8mm
Inductor Case / Package
-
Product Width
6mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Inductance
100µH
Product Range
B82793C0 Series
Impedance
-
Product Length
7.1mm
Product Height
4.8mm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
