Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82801B0205A100Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Re-Reel14N9226RL
Cut Tape14N9226
Product RangeB82801B Series
Your Part Number
2,297 In Stock
3,600 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.610 | $2.61 |
| Total Price | $2.61 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.610 |
| 10+ | $2.380 |
| 25+ | $2.300 |
| 50+ | $2.230 |
| 100+ | $2.170 |
| 250+ | $2.090 |
| 500+ | $2.050 |
| 2500+ | $2.010 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82801B0205A100Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Re-Reel14N9226RL
Cut Tape14N9226
Product RangeB82801B Series
Technical Datasheet
Turns Ratio1:100
Inductance2mH
DC Resistance5.5ohm
Primary Current20A
ET Constant50Vµs
Frequency Range50kHz to 1MHz
DC Resistance Secondary5.5ohm
DC Resistance Primary600µohm
Transformer MountingSurface Mount
Transformer TerminalsGull Wing
Product RangeB82801B Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The B82801B0205A100 from EPCOS is a SMT current sense transformer. Typical applications include switching power supplies, feedback control, overload sensing and load drop/shut down detection.
- Minimum inductance is 2000μH
- Turn ratio is 1:100
- Primary DC resistance is 0.6ohm
- Secondary DC resistance is 5500 ohm
- Frequency range from 50KHz to 1MHz
- Primary current is 20A
- Operating temperature range from -40°C to 125°C
- ET constant is 50Vµs
Applications
Industrial, Power Management
Technical Specifications
Turns Ratio
1:100
DC Resistance
5.5ohm
ET Constant
50Vµs
DC Resistance Secondary
5.5ohm
Transformer Mounting
Surface Mount
Product Range
B82801B Series
Inductance
2mH
Primary Current
20A
Frequency Range
50kHz to 1MHz
DC Resistance Primary
600µohm
Transformer Terminals
Gull Wing
SVHC
No SVHC (25-Jun-2025)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
