Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | B82801B0305A125Copy |
| Manufacturer Standard Lead Time | 34 weeks |
| Newark Part No. | Re-Reel14N9234RL Cut Tape14N9234 |
| Product Range | B82801B Series |
| Your Part Number | |
| Technical Datasheet |
900 In Stock
3,600 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.910 | $1.91 |
| Total Price | $1.91 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.910 |
| 10+ | $1.830 |
| 25+ | $1.710 |
| 50+ | $1.640 |
| 100+ | $1.620 |
| 250+ | $1.590 |
| 500+ | $1.550 |
| 2500+ | $1.530 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | B82801B0305A125Copy |
| Manufacturer Standard Lead Time | 34 weeks |
| Newark Part No. | Re-Reel14N9234RL Cut Tape14N9234 |
| Product Range | B82801B Series |
| Technical Datasheet | |
| Turns Ratio | 1:125 |
| Inductance | 3mH |
| Primary Current | 20A |
| ET Constant | 62.5Vµs |
| Frequency Range | 50kHz to 1MHz |
| DC Resistance Secondary | 6.5ohm |
| DC Resistance Primary | 600µohm |
| Transformer Mounting | Surface Mount |
| Transformer Terminals | Gull Wing |
| Product Range | B82801B Series |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Turns Ratio | 1:125 |
|---|---|
| Primary Current | 20A |
| Frequency Range | 50kHz to 1MHz |
| DC Resistance Primary | 600µohm |
| Transformer Terminals | Gull Wing |
| SVHC | No SVHC (25-Jun-2025) |
| Inductance | 3mH |
|---|---|
| ET Constant | 62.5Vµs |
| DC Resistance Secondary | 6.5ohm |
| Transformer Mounting | Surface Mount |
| Product Range | B82801B Series |
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
