Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | B82801C0145A050Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 92AH4166 |
| Product Range | B82801C Series |
| Your Part Number | |
| Technical Datasheet |
616 In Stock
1,600 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.260 |
| 10+ | $3.910 |
| 25+ | $3.770 |
| 50+ | $3.680 |
| 100+ | $3.590 |
| 500+ | $3.520 |
| 1000+ | $3.450 |
| 2500+ | $3.380 |
Price for:Each
Minimum: 1
Multiple: 1
$4.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | B82801C0145A050Copy |
| Manufacturer Standard Lead Time | 28 weeks |
| Newark Part No. | 92AH4166 |
| Product Range | B82801C Series |
| Technical Datasheet | |
| Turns Ratio | 1:50 |
| Inductance | 1.4mH |
| Primary Current | 40A |
| ET Constant | 124Vµs |
| Frequency Range | 50kHz to 500kHz |
| DC Resistance Secondary | 0.4ohm |
| DC Resistance Primary | 280ohm |
| Transformer Mounting | Surface Mount |
| Transformer Terminals | Gull Wing |
| Product Range | B82801C Series |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Turns Ratio | 1:50 |
|---|---|
| Primary Current | 40A |
| Frequency Range | 50kHz to 500kHz |
| DC Resistance Primary | 280ohm |
| Transformer Terminals | Gull Wing |
| SVHC | No SVHC (25-Jun-2025) |
| Inductance | 1.4mH |
|---|---|
| ET Constant | 124Vµs |
| DC Resistance Secondary | 0.4ohm |
| Transformer Mounting | Surface Mount |
| Product Range | B82801C Series |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
