Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82801C2245A200Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Re-Reel02AC3520RL
Cut Tape02AC3520
Product RangeB82801C Series
Your Part Number
200 In Stock
1,200 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.680 | $4.68 |
| Total Price | $4.68 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.680 |
| 25+ | $3.420 |
| 100+ | $3.230 |
| 250+ | $3.200 |
| 500+ | $3.160 |
| 1000+ | $3.040 |
| 5000+ | $3.000 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82801C2245A200Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Re-Reel02AC3520RL
Cut Tape02AC3520
Product RangeB82801C Series
Technical Datasheet
Turns Ratio1:200
Inductance22.4mH
Primary Current40A
ET Constant496Vµs
Frequency Range50kHz to 500kHz
DC Resistance Secondary200ohm
DC Resistance Primary280ohm
Transformer MountingSurface Mount
Transformer TerminalsGull Wing
Product RangeB82801C Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Turns Ratio
1:200
Primary Current
40A
Frequency Range
50kHz to 500kHz
DC Resistance Primary
280ohm
Transformer Terminals
Gull Wing
SVHC
No SVHC (25-Jun-2025)
Inductance
22.4mH
ET Constant
496Vµs
DC Resistance Secondary
200ohm
Transformer Mounting
Surface Mount
Product Range
B82801C Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
