Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB82804A0264A210Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Re-Reel43W5646RL
Cut Tape43W5646
Product RangeB82804A Series
Your Part Number
4,987 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.490 | $3.49 |
| Total Price | $3.49 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.490 |
| 25+ | $3.100 |
| 100+ | $2.940 |
| 250+ | $2.870 |
| 500+ | $2.860 |
| 1000+ | $2.780 |
| 5000+ | $2.730 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB82804A0264A210Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.
Re-Reel43W5646RL
Cut Tape43W5646
Product RangeB82804A Series
Technical Datasheet
Turns Ratio1:1:1
Inductance264µH
DC Resistance1.5ohm
Isolation Voltage-
Transformer MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeB82804A Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Turns Ratio
1:1:1
DC Resistance
1.5ohm
Transformer Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Inductance
264µH
Isolation Voltage
-
Operating Temperature Min
-40°C
Product Range
B82804A Series
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
