Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB84112G0000B116Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.58M4129
Product RangeB84112G Series
Your Part Number
404 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $30.740 |
| 5+ | $28.200 |
| 10+ | $25.650 |
| 25+ | $24.320 |
| 50+ | $24.090 |
| 100+ | $23.600 |
| 250+ | $23.120 |
| 5000+ | $22.640 |
Price for:Each
Minimum: 1
Multiple: 1
$30.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB84112G0000B116Copy
Manufacturer Standard Lead Time35 weeks
Newark Part No.58M4129
Product RangeB84112G Series
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating250VAC
Current Rating16A
No. of PhasesSingle Phase
No. of Stages1 Stage
Filter MountingChassis Mount
Filter Input TerminalsQuick Connect
Filter Output TerminalsQuick Connect
Product RangeB84112G Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The B84112G0000B116 is an EMC Power Line Filter offers 16A current and used for 1-phase systems. It is suitable for use in switch-mode power supplies, industrial electronics, telecommunications, data systems and DC applications.
- UL94V-0 Flammability rating
- Easy to install
- Compact design
- SIFI-B for enhanced insertion loss
Technical Specifications
Filter Applications
General Purpose
Current Rating
16A
No. of Stages
1 Stage
Filter Input Terminals
Quick Connect
Product Range
B84112G Series
Voltage Rating
250VAC
No. of Phases
Single Phase
Filter Mounting
Chassis Mount
Filter Output Terminals
Quick Connect
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
