Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB88069X2590S102Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.75X9387
Your Part Number
2,051 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.620 |
| 10+ | $2.230 |
| 25+ | $2.070 |
| 50+ | $1.910 |
| 100+ | $1.890 |
| 250+ | $1.840 |
| 500+ | $1.810 |
| 1000+ | $1.770 |
Price for:Each
Minimum: 1
Multiple: 1
$2.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB88069X2590S102Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.75X9387
Technical Datasheet
Product Range-
DC Breakover Voltage4.5kV
GDT Case StyleAxial Leaded
Impulse Discharge Current2.5kA
Impulse Sparkover Voltage5.8kV
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
-
GDT Case Style
Axial Leaded
Impulse Sparkover Voltage
5.8kV
DC Breakover Voltage
4.5kV
Impulse Discharge Current
2.5kA
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
