Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB88069X5080T502Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.41T0474
Your Part Number
1,907 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.530 |
| 10+ | $2.360 |
| 25+ | $2.350 |
| 50+ | $2.330 |
| 100+ | $2.290 |
| 250+ | $2.240 |
| 500+ | $2.190 |
| 1000+ | $2.140 |
Price for:Each
Minimum: 1
Multiple: 1
$2.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB88069X5080T502Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.41T0474
Technical Datasheet
Product Range-
DC Breakover Voltage470V
GDT Case StyleAxial Leaded
Impulse Discharge Current5kA
Impulse Sparkover Voltage800V
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
-
GDT Case Style
Axial Leaded
Impulse Sparkover Voltage
800V
DC Breakover Voltage
470V
Impulse Discharge Current
5kA
SVHC
No SVHC (25-Jun-2025)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
