Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB88069X8300B502Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.23M5389
Product RangeT83A90X Series
Your Part Number
6,171 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.570 |
| 10+ | $2.250 |
| 25+ | $2.070 |
| 50+ | $1.880 |
| 100+ | $1.740 |
| 250+ | $1.610 |
| 500+ | $1.510 |
| 1000+ | $1.440 |
Price for:Each
Minimum: 1
Multiple: 1
$2.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB88069X8300B502Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.23M5389
Product RangeT83A90X Series
Technical Datasheet
Product RangeT83A90X Series
DC Breakover Voltage90V
GDT Case Style3 Terminal Through Hole
Impulse Discharge Current10kA
Impulse Sparkover Voltage400V
SVHCNo SVHC (25-Jun-2025)
Product Overview
The B88069X8300B502 is a 3-electrode Radial Gas Discharge Tube with high current rating. This T83-A90X tube has high insulation resistance and provides stable performance over life. It is ideal for use in telecommunications, line protection and base station protection.
- Fast response time
- Small sizes
- <1.5pF Capacitance (at 1MHz)
- >10GΩ Insulation resistance (at 50Vdc)
- -40 to 90°C Operation and storage temperature range
Technical Specifications
Product Range
T83A90X Series
GDT Case Style
3 Terminal Through Hole
Impulse Sparkover Voltage
400V
DC Breakover Voltage
90V
Impulse Discharge Current
10kA
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
