Print Page
3,201 In Stock
1,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.800 |
| 10+ | $2.600 |
| 25+ | $2.400 |
| 50+ | $2.190 |
| 100+ | $2.060 |
| 250+ | $1.870 |
| 500+ | $1.730 |
| 1000+ | $1.610 |
Price for:Each
Minimum: 1
Multiple: 1
$2.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB88069X8740B502Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.90H9670
Product RangeT2
Technical Datasheet
Product RangeT2
DC Breakover Voltage230V
GDT Case Style3 Terminal Through Hole
Impulse Discharge Current20kA
Impulse Sparkover Voltage300V
SVHCNo SVHC (25-Jun-2025)
Product Overview
The T2 series 3-electrode Surge Arrester Gas Discharge Tube offers high insulation resistance and very low capacitance.
- Standard size
- Fast response time
- Very high current rating
- Stable performance over life
Applications
Safety, Industrial, Power Management
Technical Specifications
Product Range
T2
GDT Case Style
3 Terminal Through Hole
Impulse Sparkover Voltage
300V
DC Breakover Voltage
230V
Impulse Discharge Current
20kA
SVHC
No SVHC (25-Jun-2025)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

