Print Page
8,121 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.160 | $1.16 |
| Total Price | $1.16 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $1.160 |
| 25+ | $0.674 |
| 100+ | $0.623 |
| 250+ | $0.572 |
| 500+ | $0.522 |
| 1000+ | $0.484 |
| 5000+ | $0.454 |
Full Reel
| Quantity | Price |
|---|---|
| 500+ | $0.523 |
| 1500+ | $0.484 |
| 2500+ | $0.462 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoC4532X5R1E226M250KACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel03AC2467
Cut Tape13T1116
Product RangeC Series
Also Known AsC4532X5R1E226MT000N
Technical Datasheet
Capacitance22µF
Voltage(DC)25V
Capacitor Case / Package1812 [4532 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX5R
Product RangeC Series
Product Length4.58mm
Product Width3.2mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
22µF
Capacitor Case / Package
1812 [4532 Metric]
Dielectric Characteristic
X5R
Product Length
4.58mm
Capacitor Terminals
Wraparound
Operating Temperature Max
85°C
MSL
-
Voltage(DC)
25V
Capacitance Tolerance
± 20%
Product Range
C Series
Product Width
3.2mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for C4532X5R1E226M250KA
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate

![TDK C4532X5R1E226M250KA SMD Multilayer Ceramic Capacitor, 22 µF, 25 V, 1812 [4532 Metric], ± 20%, X5R](https://mexico.newark.com/productimages/standard/en_US/13T1127-40.jpg)