Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK CGA2B1X7R1A224M050BC SMD Multilayer Ceramic Capacitor, 0.22 µF, 10 V, 0402 [1005 Metric], ± 20%, X7R](https://mexico.newark.com/productimages/standard/en_US/03AM5055-40.jpg)
ManufacturerTDK
Manufacturer Part NoCGA2B1X7R1A224M050BCCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel29AJ4510RL
Cut Tape29AJ4510
Product RangeCGA Series
Also Known AsCGA2B1X7R1A224MT0Y0E
Your Part Number
13,319 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.128 | $0.13 |
| Total Price | $0.13 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.128 |
| 25+ | $0.055 |
| 100+ | $0.043 |
| 250+ | $0.040 |
| 500+ | $0.036 |
| 1000+ | $0.032 |
| 2500+ | $0.030 |
| 5000+ | $0.028 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCGA2B1X7R1A224M050BCCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel29AJ4510RL
Cut Tape29AJ4510
Product RangeCGA Series
Also Known AsCGA2B1X7R1A224MT0Y0E
Technical Datasheet
Capacitance0.22µF
Voltage(DC)10V
Voltage(AC)-
Capacitor Case / Package0402 [1005 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX7R
Product RangeCGA Series
Product Length1mm
Product Width0.5mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.22µF
Voltage(AC)
-
Capacitance Tolerance
± 20%
Product Range
CGA Series
Product Width
0.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
10V
Capacitor Case / Package
0402 [1005 Metric]
Dielectric Characteristic
X7R
Product Length
1mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
