Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK CGA2B1X7S1C334K050BC SMD Multilayer Ceramic Capacitor, 0.33 µF, 16 V, 0402 [1005 Metric], ± 10%, X7S](https://mexico.newark.com/productimages/standard/en_US/03AM5055-40.jpg)
ManufacturerTDK
Manufacturer Part NoCGA2B1X7S1C334K050BCCopy
Manufacturer Standard Lead Time48 weeks
Newark Part No.
Re-Reel71AH2766RL
Cut Tape71AH2766
Product RangeCGA Series
Also Known AsCGA2B1X7S1C334KT000F
Your Part Number
57,845 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.213 | $0.21 |
| Total Price | $0.21 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.213 |
| 25+ | $0.091 |
| 100+ | $0.082 |
| 250+ | $0.074 |
| 500+ | $0.064 |
| 1000+ | $0.059 |
| 2500+ | $0.053 |
| 5000+ | $0.049 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCGA2B1X7S1C334K050BCCopy
Manufacturer Standard Lead Time48 weeks
Newark Part No.
Re-Reel71AH2766RL
Cut Tape71AH2766
Product RangeCGA Series
Also Known AsCGA2B1X7S1C334KT000F
Technical Datasheet
Capacitance0.33µF
Voltage(DC)16V
Voltage(AC)-
Capacitor Case / Package0402 [1005 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7S
Product RangeCGA Series
Product Length1mm
Product Width0.5mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.33µF
Voltage(AC)
-
Capacitance Tolerance
± 10%
Product Range
CGA Series
Product Width
0.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
16V
Capacitor Case / Package
0402 [1005 Metric]
Dielectric Characteristic
X7S
Product Length
1mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
