Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK CGA2B2NP01H101J050BA SMD Multilayer Ceramic Capacitor, 100 pF, 50 V, 0402 [1005 Metric], ± 5%, C0G / NP0](https://mexico.newark.com/productimages/standard/en_US/29AJ4560-40.jpg)
ManufacturerTDK
Manufacturer Part NoCGA2B2NP01H101J050BACopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Full Reel94AC7449
Re-Reel68AC4462RL
Cut Tape68AC4462
Product RangeCGA Series
Also Known AsCGA2B2NP01H101JT0Y0F
Your Part Number
31,656 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.117 | $0.12 |
| Total Price | $0.12 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.117 |
| 25+ | $0.045 |
| 100+ | $0.039 |
| 250+ | $0.035 |
| 500+ | $0.029 |
| 1000+ | $0.027 |
| 2500+ | $0.024 |
| 5000+ | $0.022 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.017 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCGA2B2NP01H101J050BACopy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Full Reel94AC7449
Re-Reel68AC4462RL
Cut Tape68AC4462
Product RangeCGA Series
Also Known AsCGA2B2NP01H101JT0Y0F
Technical Datasheet
Capacitance100pF
Voltage(DC)50V
Voltage(AC)-
Capacitor Case / Package0402 [1005 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product RangeCGA Series
Product Length1mm
Product Width0.5mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
100pF
Voltage(AC)
-
Capacitance Tolerance
± 5%
Product Range
CGA Series
Product Width
0.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
50V
Capacitor Case / Package
0402 [1005 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
1mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
150°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for CGA2B2NP01H101J050BA
7 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
