Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK CGA3E2C0G1H060D080AA SMD Multilayer Ceramic Capacitor, 6 pF, 50 V, 0603 [1608 Metric], ± 0.5pF, C0G / NP0](https://mexico.newark.com/productimages/standard/en_US/80X3164-40.jpg)
ManufacturerTDK
Manufacturer Part NoCGA3E2C0G1H060D080AACopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel80X3158RL
Cut Tape80X3158
Product RangeCGA Series
Also Known AsCGA3E2C0G1H060DT0Y0N
Your Part Number
53,395 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.158 | $0.16 |
| Total Price | $0.16 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.158 |
| 25+ | $0.066 |
| 100+ | $0.057 |
| 250+ | $0.053 |
| 500+ | $0.041 |
| 1000+ | $0.039 |
| 2500+ | $0.034 |
| 5000+ | $0.028 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCGA3E2C0G1H060D080AACopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel80X3158RL
Cut Tape80X3158
Product RangeCGA Series
Also Known AsCGA3E2C0G1H060DT0Y0N
Technical Datasheet
Capacitance6pF
Voltage(DC)50V
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 0.5pF
Dielectric CharacteristicC0G / NP0
Product RangeCGA Series
Product Length1.6mm
Product Width0.85mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
6pF
Capacitor Case / Package
0603 [1608 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
1.6mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
50V
Capacitance Tolerance
± 0.5pF
Product Range
CGA Series
Product Width
0.85mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for CGA3E2C0G1H060D080AA
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
