Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoCGA3E2X8R1H102K080AACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel52W9678RL
Cut Tape52W9678
Product RangeCGA Series
Your Part Number
39 In Stock
24,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.051 | $0.51 |
| Total Price | $0.51 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.051 |
| 20+ | $0.049 |
| 30+ | $0.048 |
| 50+ | $0.046 |
| 100+ | $0.044 |
| 250+ | $0.039 |
| 500+ | $0.034 |
| 1000+ | $0.030 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCGA3E2X8R1H102K080AACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel52W9678RL
Cut Tape52W9678
Product RangeCGA Series
Technical Datasheet
Capacitance1000pF
Voltage(DC)50V
Capacitor Case / Package0603 [1608 Metric]
Capacitance Tolerance± 10%
Product RangeCGA Series
Dielectric CharacteristicX8R
Product Length1.6mm
Capacitor TerminalsSMD
Operating Temperature Min-55°C
Product Width0.85mm
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCTo Be Advised
Technical Specifications
Capacitance
1000pF
Capacitor Case / Package
0603 [1608 Metric]
Product Range
CGA Series
Product Length
1.6mm
Operating Temperature Min
-55°C
Operating Temperature Max
150°C
MSL
MSL 1 - Unlimited
Voltage(DC)
50V
Capacitance Tolerance
± 10%
Dielectric Characteristic
X8R
Capacitor Terminals
SMD
Product Width
0.85mm
Qualification
AEC-Q200
SVHC
To Be Advised
Alternatives for CGA3E2X8R1H102K080AA
5 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
