Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoCGA5H2X7R2A224K115AACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel52W9810RL
Cut Tape52W9810
Product RangeCGA Series
Your Part Number
2,804 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.310 | $1.55 |
| Total Price | $1.55 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.310 |
| 10+ | $0.141 |
| 15+ | $0.138 |
| 25+ | $0.133 |
| 50+ | $0.130 |
| 125+ | $0.126 |
| 250+ | $0.113 |
| 500+ | $0.101 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCGA5H2X7R2A224K115AACopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel52W9810RL
Cut Tape52W9810
Product RangeCGA Series
Technical Datasheet
Capacitance0.22µF
Voltage(DC)100V
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeCGA Series
Product Length3.2mm
Capacitor TerminalsSMD
Operating Temperature Min-55°C
Product Width1.6mm
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCTo Be Advised
Technical Specifications
Capacitance
0.22µF
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
X7R
Product Length
3.2mm
Operating Temperature Min
-55°C
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
100V
Capacitance Tolerance
± 10%
Product Range
CGA Series
Capacitor Terminals
SMD
Product Width
1.6mm
Qualification
AEC-Q200
SVHC
To Be Advised
Alternatives for CGA5H2X7R2A224K115AA
5 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
