Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK CGA5L1C0G2A104J160AC SMD Multilayer Ceramic Capacitor, 0.1 µF, 100 V, 1206 [3216 Metric], ± 5%, C0G / NP0](https://mexico.newark.com/productimages/standard/en_US/68AH9307-40.jpg)
ManufacturerTDK
Manufacturer Part NoCGA5L1C0G2A104J160ACCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel68AC4649RL
Cut Tape68AC4649
Also Known AsCGA5L1C0G2A104JT0Y0E
Your Part Number
39,272 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Re-Reel | 1 | $1.090 | $1.09 |
| Total Price | $1.09 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.090 |
| 25+ | $0.593 |
| 100+ | $0.547 |
| 250+ | $0.507 |
| 500+ | $0.467 |
| 1000+ | $0.457 |
| 2500+ | $0.413 |
| 5000+ | $0.398 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCGA5L1C0G2A104J160ACCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel68AC4649RL
Cut Tape68AC4649
Also Known AsCGA5L1C0G2A104JT0Y0E
Technical Datasheet
Product Overview
CGA5L1C0G2A104J160AC is a CGA series general-type automotive grade multilayer ceramic chip capacitor. It is a surface-mounted component, in which multilayer dielectrics and inner electrodes are stacked alternately. The monolithic structure ensures superior mechanical strength and high reliability. Also, outstanding frequency characteristics such as low ESR and low ESL are provided owing to the simpler structure than other capacitors. It is used in smoothing and decoupling use in power lines for automotive applications such as ADAS, autonomous driving system ECU, LC resonance circuits, and applications requiring high reliability.
- AEC-Q200 qualified
- Capacitance is 0.1µF
- ±5% capacitance tolerance
- 1206 [3216 Metric] case size
- C0G / NP0 dielectric characteristic
- Rated voltage (DC) is 100V
- Operating temperature range from -55°C to 125°C
- Low self-heating value and high resistance to ripple on account of the low ESR
- No polarity
Technical Docs (1)
Alternatives for CGA5L1C0G2A104J160AC
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
