Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoCGA6L1X7T2J104K160ACCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Full Reel40Y2331
Re-Reel52W9883RL
Cut Tape52W9883
Product RangeCGA Series
Your Part Number
2,581 In Stock
8,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.755 | $3.78 |
| Total Price | $3.78 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.755 |
| 10+ | $0.374 |
| 15+ | $0.364 |
| 25+ | $0.354 |
| 50+ | $0.344 |
| 125+ | $0.334 |
| 250+ | $0.309 |
| 500+ | $0.284 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $0.257 |
| 6000+ | $0.251 |
| 10000+ | $0.246 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCGA6L1X7T2J104K160ACCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Full Reel40Y2331
Re-Reel52W9883RL
Cut Tape52W9883
Product RangeCGA Series
Technical Datasheet
Capacitance0.1µF
Voltage(DC)630V
Capacitor Case / Package1210 [3225 Metric]
Capacitance Tolerance± 10%
Product RangeCGA Series
Dielectric CharacteristicX7T
Capacitor TerminalsSMD
Product Length3.2mm
Product Width2.5mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCTo Be Advised
Technical Specifications
Capacitance
0.1µF
Capacitor Case / Package
1210 [3225 Metric]
Product Range
CGA Series
Capacitor Terminals
SMD
Product Width
2.5mm
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
630V
Capacitance Tolerance
± 10%
Dielectric Characteristic
X7T
Product Length
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
To Be Advised
Alternatives for CGA6L1X7T2J104K160AC
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
