Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK CGA6N3X7R2A225K230AB SMD Multilayer Ceramic Capacitor, 2.2 µF, 100 V, 1210 [3225 Metric], ± 10%, X7R](https://mexico.newark.com/productimages/standard/en_US/80X3164-40.jpg)
ManufacturerTDK
Manufacturer Part NoCGA6N3X7R2A225K230ABCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel40Y2342
Cut Tape62W5992
Product RangeCGA Series
Also Known AsCGA6N3X7R2A225KT0Y0U
Your Part Number
8,272 In Stock
56,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.130 | $1.13 |
| Total Price | $1.13 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $1.130 |
| 25+ | $0.603 |
| 100+ | $0.557 |
| 250+ | $0.517 |
| 500+ | $0.477 |
| 1000+ | $0.440 |
| 2500+ | $0.411 |
| 5000+ | $0.394 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.440 |
| 3000+ | $0.411 |
| 5000+ | $0.394 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCGA6N3X7R2A225K230ABCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel40Y2342
Cut Tape62W5992
Product RangeCGA Series
Also Known AsCGA6N3X7R2A225KT0Y0U
Technical Datasheet
Capacitance2.2µF
Voltage(DC)100V
Capacitor Case / Package1210 [3225 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeCGA Series
Product Length3.2mm
Product Width2.5mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
2.2µF
Capacitor Case / Package
1210 [3225 Metric]
Dielectric Characteristic
X7R
Product Length
3.2mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
100V
Capacitance Tolerance
± 10%
Product Range
CGA Series
Product Width
2.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (04-Feb-2026)
Alternatives for CGA6N3X7R2A225K230AB
5 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
