![TDK CGA6P1X7R1C226M250AC SMD Multilayer Ceramic Capacitor, 22 µF, 16 V, 1210 [3225 Metric], ± 20%, X7R](https://mexico.newark.com/productimages/standard/en_US/80X3164-40.jpg)
46,000 more incoming. You can reserve stock now
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.300 | $1.30 |
| Total Price | $1.30 | ||
| Quantity | Price |
|---|---|
| 1+ | $1.300 |
| 25+ | $0.698 |
| 100+ | $0.646 |
| 250+ | $0.602 |
| 500+ | $0.558 |
| 1000+ | $0.517 |
| 5000+ | $0.483 |
| Quantity | Price |
|---|---|
| 1000+ | $0.517 |
| 3000+ | $0.483 |
| 5000+ | $0.474 |
Product Information
Product Overview
General type CGA series is an automotive grade multilayer ceramic chip capacitor. It is a surface-mounted component, which multilayer dielectrics and inner electrodes are stacked alternately. The monolithic structure ensures superior mechanical strength and high reliability. Also, outstanding frequency characteristics such as low ESR and low ESL are provided owing to the simpler structure than other capacitors. It is used in smoothing and decoupling use in power lines for automotive applications such as ADAS, autonomous driving system ECU, LC resonance circuit and applications requiring high reliability.
- Low self-heating value and high resistance to ripple on account of the low ESR
- No polarity
- AEC-Q200 compliant
Technical Specifications
22µF
1210 [3225 Metric]
X7R
3.2mm
Wraparound
125°C
MSL 1 - Unlimited
16V
± 20%
CGA Series
2.5mm
-55°C
AEC-Q200
No SVHC (04-Feb-2026)
Alternatives for CGA6P1X7R1C226M250AC
5 Products Found
Associated Products
5 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
