Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK CGA9P3X7S2A156M250KB SMD Multilayer Ceramic Capacitor, 15 µF, 100 V, 2220 [5650 Metric], ± 20%, X7S](https://mexico.newark.com/productimages/standard/en_US/80X3164-40.jpg)
ManufacturerTDK
Manufacturer Part NoCGA9P3X7S2A156M250KBCopy
Newark Part No.
Re-Reel80X3236
Cut Tape80X3236
Product RangeCGA Series
Also Known AsCGA9P3X7S2A156MT0Y0N
Your Part Number
10,583 In Stock
Need more?
2583 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
8000 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.420 | $3.42 |
| Total Price | $3.42 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.420 |
| 10+ | $2.440 |
| 25+ | $2.260 |
| 50+ | $2.090 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCGA9P3X7S2A156M250KBCopy
Newark Part No.
Re-Reel80X3236
Cut Tape80X3236
Product RangeCGA Series
Also Known AsCGA9P3X7S2A156MT0Y0N
Technical Datasheet
Capacitance15µF
Voltage(DC)100V
Capacitor Case / Package2220 [5750 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX7S
Product RangeCGA Series
Product Length5.7mm
Product Width5mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Product Overview
The CGA9P3X7S2A156M250KB is a mid voltage automotive grade multilayer Ceramic Chip Capacitor with X7S temperature characteristic code and 2220 case. The CGA series multilayer ceramic chip capacitor features high capacitance has been achieved through precision technologies that enable the use of multiple thinner ceramic dielectric layers. A line-up with wide-ranging rated voltages that enables selections that are suitable for needs.
- Low residual inductance assures superior frequency characteristics
- Excellent DC bias properties
- 1.5 x RV Voltage condition for life test
- ±22% Temperature coefficient
Technical Specifications
Capacitance
15µF
Capacitor Case / Package
2220 [5750 Metric]
Dielectric Characteristic
X7S
Product Length
5.7mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
100V
Capacitance Tolerance
± 20%
Product Range
CGA Series
Product Width
5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
