Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK CKCA43C0G1H150K100AA Capacitor Array, 15 pF, 1206 [3216 Metric], 50 V, 4 Capacitors, Standard Terminal, ± 10%](https://mexico.newark.com/productimages/standard/en_US/03AC2447-40.jpg)
ManufacturerTDK
Manufacturer Part NoCKCA43C0G1H150K100AACopy
Newark Part No.05X9709
Product RangeCKC Series
Your Part Number
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoCKCA43C0G1H150K100AACopy
Newark Part No.05X9709
Product RangeCKC Series
Technical Datasheet
Capacitance15pF
Capacitor Case / Package1206 [3216 Metric]
Voltage(DC)50V
No. of Capacitors4Capacitors
Capacitor TerminalsWraparound
Capacitance Tolerance± 10%
Capacitor MountingSurface Mount
Dielectric CharacteristicC0G / NP0
Product Length3.2mm
Product Width1.6mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeCKC Series
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Capacitance
15pF
Voltage(DC)
50V
Capacitor Terminals
Wraparound
Capacitor Mounting
Surface Mount
Product Length
3.2mm
Operating Temperature Min
-55°C
Product Range
CKC Series
SVHC
No SVHC (15-Jan-2018)
Capacitor Case / Package
1206 [3216 Metric]
No. of Capacitors
4Capacitors
Capacitance Tolerance
± 10%
Dielectric Characteristic
C0G / NP0
Product Width
1.6mm
Operating Temperature Max
125°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
