Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoCLLC1AX7S0G474M050ACCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel70AK8745RL
Cut Tape70AK8745
Product RangeCLL Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.187 | $1.87 |
| Total Price | $1.87 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.187 |
| 30+ | $0.177 |
| 100+ | $0.168 |
| 250+ | $0.152 |
| 500+ | $0.137 |
| 1000+ | $0.127 |
| 2500+ | $0.123 |
| 5000+ | $0.103 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCLLC1AX7S0G474M050ACCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel70AK8745RL
Cut Tape70AK8745
Product RangeCLL Series
Technical Datasheet
Capacitance0.47µF
Capacitor Case / Package0603 [1608 Metric]
Voltage(DC)4V
No. of Capacitors-
Capacitor TerminalsWraparound
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Dielectric CharacteristicX7S
Product Length1.6mm
Product Width0.8mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeCLL Series
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.47µF
Voltage(DC)
4V
Capacitor Terminals
Wraparound
Capacitor Mounting
Surface Mount
Product Length
1.6mm
Operating Temperature Min
-55°C
Product Range
CLL Series
MSL
MSL 1 - Unlimited
Capacitor Case / Package
0603 [1608 Metric]
No. of Capacitors
-
Capacitance Tolerance
± 20%
Dielectric Characteristic
X7S
Product Width
0.8mm
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
