Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | DEA160960LT-5059A1Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Re-Reel29AJ5136RL Cut Tape29AJ5136 |
| Product Range | DEA Series |
| Your Part Number | |
| Technical Datasheet |
3,854 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.257 | $1.29 |
| Total Price | $1.29 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.257 |
| 10+ | $0.208 |
| 15+ | $0.200 |
| 25+ | $0.190 |
| 50+ | $0.185 |
| 125+ | $0.180 |
| 250+ | $0.170 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | DEA160960LT-5059A1Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Re-Reel29AJ5136RL Cut Tape29AJ5136 |
| Product Range | DEA Series |
| Technical Datasheet | |
| Filter Type | Low Pass |
| Filter Case / Package | 0603 [1608 Metric] |
| No. of Pins | 4Pins |
| No. of Pins | 4 Pin |
| Pass Band Frequency | 698MHZ to 960MHZ |
| RF Filter Applications | GSM, LTE, UMTS, 5G |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 90°C |
| Product Range | DEA Series |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Filter Type | Low Pass |
|---|---|
| No. of Pins | 4Pins |
| Pass Band Frequency | 698MHZ to 960MHZ |
| Operating Temperature Min | -40°C |
| Product Range | DEA Series |
| Filter Case / Package | 0603 [1608 Metric] |
|---|---|
| No. of Pins | 4 Pin |
| RF Filter Applications | GSM, LTE, UMTS, 5G |
| Operating Temperature Max | 90°C |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
