Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | DEA162450BT-1298A1Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Re-Reel29AJ5142RL Cut Tape29AJ5142 |
| Product Range | DEA Series |
| Your Part Number | |
| Technical Datasheet |
994 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.331 | $0.33 |
| Total Price | $0.33 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.331 |
| 50+ | $0.247 |
| 100+ | $0.233 |
| 250+ | $0.217 |
| 500+ | $0.207 |
| 1000+ | $0.173 |
| 2500+ | $0.169 |
| 5000+ | $0.164 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | DEA162450BT-1298A1Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | Re-Reel29AJ5142RL Cut Tape29AJ5142 |
| Product Range | DEA Series |
| Technical Datasheet | |
| Filter Type | Band Pass |
| No. of Pins | 3Pins |
| Filter Case / Package | 0603 [1608 Metric] |
| No. of Pins | 3 Pin |
| Pass Band Frequency | 2.4GHz to 2.5GHz |
| RF Filter Applications | Bluetooth, WLAN |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | DEA Series |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Filter Type | Band Pass |
|---|---|
| Filter Case / Package | 0603 [1608 Metric] |
| Pass Band Frequency | 2.4GHz to 2.5GHz |
| Operating Temperature Min | -40°C |
| Product Range | DEA Series |
| No. of Pins | 3Pins |
|---|---|
| No. of Pins | 3 Pin |
| RF Filter Applications | Bluetooth, WLAN |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
