Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoDPX162170DT-8122B1Copy
Newark Part No.08X4120
Product RangeDPX16 Series
Your Part Number
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoDPX162170DT-8122B1Copy
Newark Part No.08X4120
Product RangeDPX16 Series
Technical Datasheet
No. of Pins6 Pin
Filter Case / Package0603 [1608 Metric]
Diplexer ApplicationsAGSM, DCS, EGSM, PCS, WCDMA
Product RangeDPX16 Series
SVHCTo Be Advised
Technical Specifications
No. of Pins
6 Pin
Diplexer Applications
AGSM, DCS, EGSM, PCS, WCDMA
SVHC
To Be Advised
Filter Case / Package
0603 [1608 Metric]
Product Range
DPX16 Series
Technical Docs (3)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
