Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoDPX165950DT-8045A1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel29AJ5181RL
Cut Tape29AJ5181
Product RangeDPX16 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.321 | $3.21 |
| Total Price | $3.21 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.321 |
| 20+ | $0.314 |
| 30+ | $0.306 |
| 50+ | $0.294 |
| 100+ | $0.282 |
| 250+ | $0.269 |
| 500+ | $0.257 |
| 1000+ | $0.233 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoDPX165950DT-8045A1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel29AJ5181RL
Cut Tape29AJ5181
Product RangeDPX16 Series
Technical Datasheet
No. of Pins6 Pin
Frequency Band2.4GHz to 2.5GHz, 4.9GHz to 5.95GHz
Filter Case / Package0603 [1608 Metric]
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeDPX16 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Pins
6 Pin
Filter Case / Package
0603 [1608 Metric]
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Frequency Band
2.4GHz to 2.5GHz, 4.9GHz to 5.95GHz
Operating Temperature Min
-40°C
Product Range
DPX16 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
