Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK DPX165950DT-8148A1 Multilayer Diplexer, 2.4GHz to 2.5GHz, 4.9GHz to 5.95GHz, 6 Pin, Surface Mount, 0603 [1608 Metric]](https://mexico.newark.com/productimages/standard/en_US/3650660-40.jpg)
ManufacturerTDK
Manufacturer Part NoDPX165950DT-8148A1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel29AJ5186RL
Cut Tape29AJ5186
Product RangeDPX16 Series
Your Part Number
3,750 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.377 | $3.77 |
| Total Price | $3.77 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.377 |
| 20+ | $0.363 |
| 30+ | $0.349 |
| 50+ | $0.326 |
| 100+ | $0.302 |
| 250+ | $0.273 |
| 500+ | $0.264 |
| 1000+ | $0.243 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoDPX165950DT-8148A1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel29AJ5186RL
Cut Tape29AJ5186
Product RangeDPX16 Series
Technical Datasheet
No. of Pins6 Pin
Filter Case / Package0603 [1608 Metric]
Frequency Band2.4GHz to 2.5GHz, 4.9GHz to 5.95GHz
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeDPX16 Series
SVHCTo Be Advised
Technical Specifications
No. of Pins
6 Pin
Frequency Band
2.4GHz to 2.5GHz, 4.9GHz to 5.95GHz
Operating Temperature Max
85°C
SVHC
To Be Advised
Filter Case / Package
0603 [1608 Metric]
Operating Temperature Min
-40°C
Product Range
DPX16 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
