Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoDPX202690DT-4060A1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel68AK4532RL
Cut Tape68AK4532
Product RangeDPX20 Series
Your Part Number
1,725 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.722 | $7.22 |
| Total Price | $7.22 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.722 |
| 20+ | $0.704 |
| 30+ | $0.685 |
| 50+ | $0.658 |
| 100+ | $0.631 |
| 250+ | $0.599 |
| 500+ | $0.576 |
| 1000+ | $0.516 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoDPX202690DT-4060A1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel68AK4532RL
Cut Tape68AK4532
Product RangeDPX20 Series
Technical Datasheet
No. of Pins6 Pin
Frequency Band699MHz to 960MHz, 1.427GHz to 2.69GHz
Filter Case / Package0805 [2012 Metric]
Diplexer ApplicationsGSM, LTE, UMTS, 5G
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeDPX20 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Pins
6 Pin
Filter Case / Package
0805 [2012 Metric]
Operating Temperature Min
-40°C
Product Range
DPX20 Series
Frequency Band
699MHz to 960MHz, 1.427GHz to 2.69GHz
Diplexer Applications
GSM, LTE, UMTS, 5G
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
