Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoDPX202700DT-4162A1
Newark Part No.29AJ5188
Product RangeDPX20 Series
Your Part Number
2,075 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.480 |
| 25+ | $0.428 |
| 50+ | $0.417 |
| 100+ | $0.407 |
| 250+ | $0.378 |
| 1000+ | $0.315 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$4.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoDPX202700DT-4162A1
Newark Part No.29AJ5188
Product RangeDPX20 Series
Technical Datasheet
No. of Pins6 Pin
Frequency Band698MHz to 960MHz, 1.71GHz to 2.7GHz
Filter Case / Package0805 [2012 Metric]
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeDPX20 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Pins
6 Pin
Filter Case / Package
0805 [2012 Metric]
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Frequency Band
698MHz to 960MHz, 1.71GHz to 2.7GHz
Operating Temperature Min
-40°C
Product Range
DPX20 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
