Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoEVB-DLA-004Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.07AM7379
Your Part Number
7 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $79.620 |
Price for:Each
Minimum: 1
Multiple: 1
$79.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoEVB-DLA-004Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.07AM7379
Technical Datasheet
Kit Application TypeInterface & Communication
Application Sub Type10BASE-T1L Ethernet
Silicon Manufacturer-
Silicon Core Number-
Product Range-
Kit ContentsDaughterboard EVB-DLA-004
SVHCNo SVHC (25-Jun-2025)
Product Overview
B82010X1100A005 is an industrial single pair Ethernet 10BASE-T1L evaluation board EVB-DLA-004. Suitable for test and evaluation for 10BASE-T1L applications.
- Plug and play evaluation boards fitting EVAL-ADIN1100EBZ or EVAL- ADIN1110EBZ
- IEEE 802.3cg-2019 Power Class: 12, 13, 14
- Typical rated current of 820mA at 25°C
- Faster design and test phase
- Complete inductor type line-up
- High reliability components
- High current capabilities
- Low stray capacitance
- Operating temperature range from -40°C to +125°C
Technical Specifications
Kit Application Type
Interface & Communication
Silicon Manufacturer
-
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Application Sub Type
10BASE-T1L Ethernet
Silicon Core Number
-
Kit Contents
Daughterboard EVB-DLA-004
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
