Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoHHM17139B2Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel30AJ2815RL
Cut Tape30AJ2815
Product RangeHHM17 Series
Your Part Number
7,600 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.269 | $2.69 |
| Total Price | $2.69 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.269 |
| 20+ | $0.249 |
| 30+ | $0.228 |
| 50+ | $0.219 |
| 100+ | $0.211 |
| 250+ | $0.186 |
| 500+ | $0.173 |
| 1000+ | $0.170 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoHHM17139B2Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel30AJ2815RL
Cut Tape30AJ2815
Product RangeHHM17 Series
Technical Datasheet
Impedance - Unbalanced / Balanced50ohm, 50ohm
Insertion Loss0.42dB
Phase Difference180° ± 10°
Balun Case Style0603
Frequency Min2.4GHz
Frequency Max2.6GHz
Product RangeHHM17 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Impedance - Unbalanced / Balanced
50ohm, 50ohm
Phase Difference
180° ± 10°
Frequency Min
2.4GHz
Product Range
HHM17 Series
Insertion Loss
0.42dB
Balun Case Style
0603
Frequency Max
2.6GHz
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
