Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoHHM17144A1Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel68AK5276RL
Cut Tape68AK5276
Your Part Number
4,960 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.320 | $3.20 |
| Total Price | $3.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.320 |
| 20+ | $0.290 |
| 30+ | $0.258 |
| 50+ | $0.246 |
| 100+ | $0.235 |
| 250+ | $0.207 |
| 500+ | $0.193 |
| 1000+ | $0.189 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoHHM17144A1Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel68AK5276RL
Cut Tape68AK5276
Technical Datasheet
Impedance - Unbalanced / Balanced50ohm, 100ohm
Insertion Loss0.87dB
Phase Difference180° ± 10°
Balun Case Style0603
Frequency Min791MHz
Frequency Max960MHz
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Impedance - Unbalanced / Balanced
50ohm, 100ohm
Phase Difference
180° ± 10°
Frequency Min
791MHz
Product Range
-
Insertion Loss
0.87dB
Balun Case Style
0603
Frequency Max
960MHz
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
