Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoHHM1732B1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel30AJ2818RL
Cut Tape30AJ2818
Product RangeHHM17 Series
Your Part Number
20 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.233 | $2.33 |
| Total Price | $2.33 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.233 |
| 30+ | $0.222 |
| 100+ | $0.217 |
| 250+ | $0.207 |
| 500+ | $0.198 |
| 1000+ | $0.184 |
| 2500+ | $0.183 |
| 5000+ | $0.181 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoHHM1732B1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel30AJ2818RL
Cut Tape30AJ2818
Product RangeHHM17 Series
Technical Datasheet
Impedance - Unbalanced / Balanced50ohm, 100ohm
Insertion Loss1dB
Phase Difference180° ± 10°
Balun Case Style0603
Frequency Min4.9GHz
Frequency Max5.95GHz
Product RangeHHM17 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Impedance - Unbalanced / Balanced
50ohm, 100ohm
Phase Difference
180° ± 10°
Frequency Min
4.9GHz
Product Range
HHM17 Series
Insertion Loss
1dB
Balun Case Style
0603
Frequency Max
5.95GHz
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
