Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoHHM1733B1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel30AJ2819RL
Cut Tape30AJ2819
Product RangeHHM17 Series
Your Part Number
550 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.340 | $3.40 |
| Total Price | $3.40 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.340 |
| 20+ | $0.331 |
| 30+ | $0.321 |
| 50+ | $0.318 |
| 100+ | $0.314 |
| 250+ | $0.297 |
| 500+ | $0.282 |
| 1000+ | $0.260 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoHHM1733B1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel30AJ2819RL
Cut Tape30AJ2819
Product RangeHHM17 Series
Technical Datasheet
Impedance - Unbalanced / Balanced50ohm, 50ohm
Insertion Loss1.2dB
Phase Difference180° ± 10°
Balun Case Style0603
Frequency Min4.9GHz
Frequency Max5.95GHz
Product RangeHHM17 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Impedance - Unbalanced / Balanced
50ohm, 50ohm
Phase Difference
180° ± 10°
Frequency Min
4.9GHz
Product Range
HHM17 Series
Insertion Loss
1.2dB
Balun Case Style
0603
Frequency Max
5.95GHz
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
