Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoHHM1775D1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel30AJ2820RL
Cut Tape30AJ2820
Product RangeHHM17 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.229 | $2.29 |
| Total Price | $2.29 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.229 |
| 30+ | $0.218 |
| 100+ | $0.214 |
| 250+ | $0.205 |
| 500+ | $0.191 |
| 1000+ | $0.181 |
| 2500+ | $0.177 |
| 5000+ | $0.173 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoHHM1775D1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel30AJ2820RL
Cut Tape30AJ2820
Product RangeHHM17 Series
Technical Datasheet
Impedance - Unbalanced / Balanced50ohm, 100ohm
Insertion Loss1.2dB
Phase Difference180° ± 15°
Balun Case Style0603
Frequency Min3.1GHz
Frequency Max4.9GHz
Product RangeHHM17 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Impedance - Unbalanced / Balanced
50ohm, 100ohm
Phase Difference
180° ± 15°
Frequency Min
3.1GHz
Product Range
HHM17 Series
Insertion Loss
1.2dB
Balun Case Style
0603
Frequency Max
4.9GHz
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
