Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoHHM1907B1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel30AJ2824RL
Cut Tape30AJ2824
Product RangeHHM19 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.205 | $2.05 |
| Total Price | $2.05 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.205 |
| 20+ | $0.200 |
| 30+ | $0.193 |
| 50+ | $0.187 |
| 100+ | $0.180 |
| 250+ | $0.158 |
| 500+ | $0.155 |
| 1000+ | $0.151 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoHHM1907B1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel30AJ2824RL
Cut Tape30AJ2824
Product RangeHHM19 Series
Technical Datasheet
Impedance - Unbalanced / Balanced50ohm, 50ohm
Insertion Loss0.8dB
Phase Difference180° ± 10°
Balun Case Style0402
Frequency Min4.9GHz
Frequency Max5.95GHz
Product RangeHHM19 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Impedance - Unbalanced / Balanced
50ohm, 50ohm
Phase Difference
180° ± 10°
Frequency Min
4.9GHz
Product Range
HHM19 Series
Insertion Loss
0.8dB
Balun Case Style
0402
Frequency Max
5.95GHz
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
