Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoICI70CGI-222Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel67AK0966RL
Cut Tape67AK0966
Product RangeICI70CGI Series
Your Part Number
790 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.270 | $2.27 |
| Total Price | $2.27 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.270 |
| 10+ | $2.100 |
| 25+ | $2.000 |
| 50+ | $1.930 |
| 100+ | $1.900 |
| 250+ | $1.590 |
| 500+ | $1.500 |
| 1000+ | $1.350 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoICI70CGI-222Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel67AK0966RL
Cut Tape67AK0966
Product RangeICI70CGI Series
Technical Datasheet
Turns Ratio-
Inductance2.2mH
DC Resistance Max0.42ohm
DC Resistance0.42ohm
ET Constant-
Product RangeICI70CGI Series
Impedance-
Isolation Voltage-
Inductor Case / Package-
Product Length7.1mm
Product Width6mm
Product Height4.8mm
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Turns Ratio
-
DC Resistance Max
0.42ohm
ET Constant
-
Impedance
-
Inductor Case / Package
-
Product Width
6mm
Operating Temperature Min
-40°C
Qualification
-
Inductance
2.2mH
DC Resistance
0.42ohm
Product Range
ICI70CGI Series
Isolation Voltage
-
Product Length
7.1mm
Product Height
4.8mm
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
