Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoIFM16-030GB300X200Copy
Newark Part No.30AK4623
Product RangeIFM Series
Your Part Number
Available to Order by Phone
Please contact us for latest stock details.
Product Information
ManufacturerTDK
Manufacturer Part NoIFM16-030GB300X200Copy
Newark Part No.30AK4623
Product RangeIFM Series
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialMagnetic Sheet
Length300mm
Product Length300mm
Product Width200mm
Width200mm
Product Depth0.03mm
Depth0.03mm
Product RangeIFM Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Shielding Type
EMI Shielding
Length
300mm
Product Width
200mm
Product Depth
0.03mm
Product Range
IFM Series
Gasket Material
Magnetic Sheet
Product Length
300mm
Width
200mm
Depth
0.03mm
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
