Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoKCZ1210DH500HRTD25Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel62AK3812RL
Cut Tape62AK3812
Product RangeKCZ-DH Series
Your Part Number
307 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.342 | $3.42 |
| Total Price | $3.42 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.342 |
| 30+ | $0.301 |
| 100+ | $0.285 |
| 250+ | $0.265 |
| 500+ | $0.250 |
| 1000+ | $0.235 |
| 2500+ | $0.222 |
| 5000+ | $0.209 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoKCZ1210DH500HRTD25Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel62AK3812RL
Cut Tape62AK3812
Product RangeKCZ-DH Series
Technical Datasheet
DC Current Rating100mA
Inductance-
DC Resistance Max2.5ohm
Product RangeKCZ-DH Series
Impedance45ohm
Inductor Case / Package-
Product Length1.25mm
Product Width1mm
Product Height0.5mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
100mA
DC Resistance Max
2.5ohm
Impedance
45ohm
Product Length
1.25mm
Product Height
0.5mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Inductance
-
Product Range
KCZ-DH Series
Inductor Case / Package
-
Product Width
1mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
