Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoMCZ1210CH240L2TA0GCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel47Y1190RL
Cut Tape47Y1190
Product RangeMCZ-CH Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.375 | $3.75 |
| Total Price | $3.75 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.375 |
| 20+ | $0.352 |
| 30+ | $0.329 |
| 50+ | $0.320 |
| 100+ | $0.310 |
| 250+ | $0.288 |
| 500+ | $0.272 |
| 1000+ | $0.252 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoMCZ1210CH240L2TA0GCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.
Re-Reel47Y1190RL
Cut Tape47Y1190
Product RangeMCZ-CH Series
Technical Datasheet
DC Current Rating100mA
Inductance-
DC Resistance Max1ohm
Product RangeMCZ-CH Series
Common Mode Filter Case1.25mm x 1mm x 0.5mm
Impedance24ohm
Product Length1.25mm
Product Width1mm
Product Height0.5mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
100mA
DC Resistance Max
1ohm
Common Mode Filter Case
1.25mm x 1mm x 0.5mm
Product Length
1.25mm
Product Height
0.5mm
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Inductance
-
Product Range
MCZ-CH Series
Impedance
24ohm
Product Width
1mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
