Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK MLK1005S82NJ000 Multilayer Inductor, 82 nH, 1.8 ohm, 2.2 GHz, 150 mA, 0402 [1005 Metric], MLK Series](https://mexico.newark.com/productimages/standard/en_US/33P7487-40.jpg)
ManufacturerTDK
Manufacturer Part NoMLK1005S82NJ000Copy
Newark Part No.33P7547
Product RangeMLK Series
Your Part Number
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoMLK1005S82NJ000Copy
Newark Part No.33P7547
Product RangeMLK Series
Technical Datasheet
Inductance82nH
DC Resistance Max1.8ohm
Self Resonant Frequency1.3GHz
DC Current Rating150mA
Inductor Case / Package0402 [1005 Metric]
Inductor Case Style0402 [1005 Metric]
Product RangeMLK Series
Inductance Tolerance± 5%
Inductor ConstructionUnshielded
Core MaterialCeramic
Product Length1mm
Product Width0.5mm
Product Height0.5mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
82nH
Self Resonant Frequency
1.3GHz
Inductor Case / Package
0402 [1005 Metric]
Product Range
MLK Series
Inductor Construction
Unshielded
Product Length
1mm
Product Height
0.5mm
DC Resistance Max
1.8ohm
DC Current Rating
150mA
Inductor Case Style
0402 [1005 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
0.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
