Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK MLP2012H2R2MT0S1 Multilayer Inductor, 2.2 µH, 0.195 ohm, 1 A, 0805 [2012 Metric], MLP Series](https://mexico.newark.com/productimages/standard/en_US/69AH0433-40.jpg)
ManufacturerTDK
Manufacturer Part NoMLP2012H2R2MT0S1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel73AJ8607RL
Cut Tape73AJ8607
Product RangeMLP Series
Your Part Number
7,881 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.266 | $0.27 |
| Total Price | $0.27 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.266 |
| 25+ | $0.200 |
| 100+ | $0.189 |
| 250+ | $0.169 |
| 500+ | $0.165 |
| 1000+ | $0.161 |
| 2500+ | $0.159 |
| 5000+ | $0.139 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoMLP2012H2R2MT0S1Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel73AJ8607RL
Cut Tape73AJ8607
Product RangeMLP Series
Technical Datasheet
Inductance2.2µH
DC Resistance Max0.195ohm
Self Resonant Frequency-
DC Current Rating1A
Inductor Case / Package0805 [2012 Metric]
Inductor Case Style0805 [2012 Metric]
Product RangeMLP Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length2mm
Product Width1.25mm
Product Height1mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
2.2µH
Self Resonant Frequency
-
Inductor Case / Package
0805 [2012 Metric]
Product Range
MLP Series
Inductor Construction
Shielded
Product Length
2mm
Product Height
1mm
DC Resistance Max
0.195ohm
DC Current Rating
1A
Inductor Case Style
0805 [2012 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
1.25mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
