Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK MLZ1608E4R7M Multilayer Inductor, 4.7 µH, 500 mohm, 50 MHz, 60 mA, 0603 [1608 Metric], MLZ Series](https://mexico.newark.com/productimages/standard/en_US/84Y6343-40.jpg)
ManufacturerTDK
Manufacturer Part NoMLZ1608E4R7MCopy
Newark Part No.33P7551
Product RangeMLZ Series
Your Part Number
No Longer Available
Product Information
ManufacturerTDK
Manufacturer Part NoMLZ1608E4R7MCopy
Newark Part No.33P7551
Product RangeMLZ Series
Technical Datasheet
Inductance4.7µH
DC Resistance Max500mohm
Self Resonant Frequency50MHz
DC Current Rating60mA
Inductor Case / Package0603 [1608 Metric]
Product RangeMLZ Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCTo Be Advised
Technical Specifications
Inductance
4.7µH
Self Resonant Frequency
50MHz
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
0.8mm
SVHC
To Be Advised
DC Resistance Max
500mohm
DC Current Rating
60mA
Product Range
MLZ Series
Inductor Construction
Shielded
Product Length
1.6mm
Product Height
0.8mm
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
